2004500000 | Weidmüller

Pin header, 22 pole, pitch 5.08 mm, straight, green, 2004500000

Order No.: 52P9502
EAN: 4050118388978
MPN:
2004500000
BLZP 5.08HC/22/180F SN GN BX
2004500000 Weidmüller PCB Connection Systems Image 1
2004500000 Weidmüller PCB Connection Systems Image 2
2004500000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.8861 €
50 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB plug-in connector, 2004500000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 22, pale green, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 22 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes