2006860000 | Weidmüller
Socket header, 8 pole, pitch 3.5 mm, straight, black, 2006860000
Order No.: 52P9663
EAN: 4050118391824
MPN:
2006860000
BL 3.50/08/180 SN BK BX PRT
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2006860000, Weidmüller
PCB connectors, closed sideways, 3.50 mm, no. of poles: 8, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |