2034500000 | Weidmüller

Socket header, 5 pole, pitch 3.5 mm, straight, black, 2034500000

Order No.: 53P0030
EAN: 4050118407549
MPN:
2034500000
BLZF 3.50/05/180 SN BK BX PRT
Weidmüller
2034500000 Weidmüller PCB Connection Systems Image 1
2034500000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.3554 €

Female connector, 2034500000, Weidmüller

Printed circuit board connector, side closed, 3.50 mm, no. of poles: 5, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Orientation straight
Pin number 5 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes