2054550000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, orange, 2054550000

Order No.: 53P0310
EAN: 4050118412703
MPN:
2054550000
B2CF 3.50/18/180LRZE SN OR BX
Weidmüller
2054550000 Weidmüller PCB Connection Systems Image 1
2054550000 Weidmüller PCB Connection Systems Image 2
2054550000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0313 €

Female connector, 2054550000, Weidmüller

PCB connectors, strain relief, release latch, strain relief, 3.50 mm, no. of poles: 18, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Orientation straight
Pin number 18 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes