2054710000 | Weidmüller
Socket header, 36 pole, pitch 3.5 mm, straight, orange, 2054710000
Order No.: 53P0314
EAN: 4050118412628
MPN:
2054710000
B2CF 3.50/36/180LRZE SN OR BX
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 2054710000, Weidmüller
PCB connector, strain relief, release latch, strain relief, 3.50 mm, no. of poles: 36, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 36 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |