2054720000 | Weidmüller

Socket header, 36 pole, pitch 3.5 mm, straight, orange, 2054720000

Order No.: 53P0315
EAN: 4050118412635
MPN:
2054720000
B2CF 3.50/36/180FZE SN OR BX
Weidmüller
2054720000 Weidmüller PCB Connection Systems Image 1
2054720000 Weidmüller PCB Connection Systems Image 2
2054720000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
21.2891 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
21.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2891 €

Female connector, 2054720000, Weidmüller

PCB connectors, strain relief, release latch, strain relief, 3.50 mm, no. of poles: 36, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Orientation straight
Pin number 36 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes