2054770000 | Weidmüller
Socket header, 7 pole, pitch 10.16 mm, straight, black, 2054770000
Order No.: 53P0317
EAN: 4050118412727
MPN:
2054770000
BUZ 10.16HP/07/180 AG BK BX SO
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2054770000, Weidmüller
PCB connectors, closed sideways, 10.16 mm, no. of poles: 7, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 78.3 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |