2061940000 | Weidmüller
Socket header, 6 pole, pitch 3.5 mm, angled, black, 2061940000
Order No.: 53P0328
EAN: 4050118413847
MPN:
2061940000
BL 3.50/06/270 SN BK BX PRT
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Female connector, 2061940000, Weidmüller
PCB connectors, closed sideways, 3.50 mm, no. of poles: 6, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |