2086220000 | Weidmüller
Socket header, 10 pole, pitch 3.5 mm, angled, black, 2086220000
Order No.: 53P0415
EAN: 4050118420135
MPN:
2086220000
BL 3.50/10/270 SN BK BX PRT
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Female connector, 2086220000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 10, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |