2086230000 | Weidmüller

Socket header, 10 pole, pitch 3.5 mm, angled, black, 2086230000

Order No.: 53P0416
EAN: 4050118420333
MPN:
2086230000
BL 3.50/10/270 SN BK BX PRT
Weidmüller
2086230000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
528 pcs.
6.6164 €

Female connector, 2086230000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 10, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes