2152780000 | Weidmüller
Socket header, 14 pole, pitch 3.5 mm, straight, black, 2152780000
Order No.: 53P0521
EAN: 4050118426762
MPN:
2152780000
B2CF 3.50/14/180 AU BK BX
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2152780000, Weidmüller
Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 14, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 320 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |