2427820000 | Weidmüller
Socket header, 6 pole, pitch 3.5 mm, straight, orange, 2427820000
Order No.: 53P1039
EAN: 4050118436761
MPN:
2427820000
B2CF 3.50/06/180 SN RD BX
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB plug-in connector, 2427820000, Weidmüller
PCB connectors, closed sideways, 3.50 mm, number of poles: 6, tin-plated, traffic red, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |