2428900000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 2428900000

Order No.: 53P1065
EAN: 4050118438079
MPN:
2428900000
B2CF 3.50/08/180 SN BK BX LRP
Weidmüller
2428900000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7481 €

Female connector, 2428900000, Weidmüller

PCB Connector, closed side, 3.50 mm, no. of poles: 8, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 13.4 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes