2429350000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, black, 2429350000

Order No.: 53P1079
EAN: 4050118438543
MPN:
2429350000
BLZP 5.08HC/03/180F SN BK BX PRT
Weidmüller
2429350000 Weidmüller PCB Connection Systems Image 1
2429350000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
2.4157 €

PCB plug-in connector, 2429350000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 3, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes