2429360000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, black, 2429360000

Order No.: 53P1080
EAN: 4050118438369
MPN:
2429360000
BLZP 5.08HC/07/180F SN BK BX PRT
Weidmüller
2429360000 Weidmüller PCB Connection Systems Image 1
2429360000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
4.7243 €

PCB plug-in connector, 2429360000, Weidmüller

pcb connector, male header, flange, 5.08 mm, no. of poles: 7, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 7 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes