2429370000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, black, 2429370000
Order No.: 53P1081
EAN: 4050118438376
MPN:
2429370000
BLZP 5.08HC/08/180F SN BK BX PRT
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB plug-in connector, 2429370000, Weidmüller
PCB connector, male header, flange, 5.08 mm, no. of poles: 8, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |