2431800000 | Weidmüller
Pin header, 26 pole, pitch 3.5 mm, straight, black, 2431800000
Order No.: 53P1128
EAN: 4050118442700
MPN:
2431800000
S2C-SMT 3.50/26/180LF 1.5SN BK RL
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, 2431800000, Weidmüller
PCB connector, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 26, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |