2432990000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, black, 2432990000

Order No.: 53P1159
EAN: 4050118443516
MPN:
2432990000
SL-SMT 3.50/10/90G 1.5SN BK BX TB
Weidmüller
2432990000 Weidmüller PCB Connection Systems Image 1
2432990000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.3562 €

Male connector, 2432990000, Weidmüller

Printed circuit board connectors, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes