2433460000 | Weidmüller
Socket header, 12 pole, pitch 3.5 mm, straight, black, 2433460000
Order No.: 53P1179
EAN: 4050118444087
MPN:
2433460000
B2L 3.50/12/180LH SN BK BX PRT
Unit Price (€ / pc.)
8.9845 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 2433460000, Weidmüller
PCB connector, release lever, 3.50 mm, no. of poles: 12, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | tension clamp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 200 V | |
Rated current | 10.3 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |