2439700000 | Weidmüller

Socket header, 7 pole, pitch 2.5 mm, straight, black, 2439700000

Order No.: 53P1347
EAN: 4050118454772
MPN:
2439700000
BLF 2.50/07/180 SN BK BX
2439700000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3911 €

Female connector, 2439700000, Weidmüller

Printed circuit board connector, closed side, 2.50 mm, no. of poles: 7, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Federanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 6 A
Orientation gerade
Pin number 7-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes