2439730000 | Weidmüller
Socket header, 10 pole, pitch 2.5 mm, straight, black, 2439730000
Order No.: 53P1350
EAN: 4050118454901
MPN:
2439730000
BLF 2.50/10/180 SN BK BX
Unit Price (€ / pc.)
6.2713 € *
Available: 95 pcs.
Female connector, 2439730000, Weidmüller
Printed Circuit Board Connector, closed side, 2.50 mm, no. of poles: 10, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |