2439780000 | Weidmüller

Pin header, 5 pole, pitch 2.5 mm, angled, black, 2439780000

Order No.: 53P1355
EAN: 4050118454956
MPN:
2439780000
SL 2.50/05/90G 3.2SN BK BX
2439780000 Weidmüller PCB Connection Systems Image 1
2439780000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €

Male connector, 2439780000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 2.50 mm, no. of poles: 5, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 6 A
Orientation abgewinkelt
Pin number 5-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes