2439790000 | Weidmüller
Pin header, 6 pole, pitch 2.5 mm, angled, black, 2439790000
Order No.: 53P1356
EAN: 4050118454963
MPN:
2439790000
SL 2.50/06/90G 3.2SN BK BX
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 9 Weeks
Male connector, 2439790000, Weidmüller
Printed circuit board connector, closed sideways, THT solder termination, 2.50 mm, no. of poles: 6, 90°, 3.2 mm, tin-plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |