2439850000 | Weidmüller

Pin header, 12 pole, pitch 2.5 mm, angled, black, 2439850000

Order No.: 53P1362
EAN: 4050118455021
MPN:
2439850000
SL 2.50/12/90G 3.2SN BK BX
2439850000 Weidmüller PCB Connection Systems Image 1
2439850000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.499 €

Male connector, 2439850000, Weidmüller

PCB connector, side closed, THT solder termination, 2.50 mm, no. of poles: 12, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 6 A
Orientation abgewinkelt
Pin number 12-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes