2439920000 | Weidmüller
Pin header, 3 pole, pitch 2.5 mm, straight, black, 2439920000
Order No.: 53P1364
EAN: 4050118454697
MPN:
2439920000
SL 2.50/03/180G 3.2SN BK BX
Unit Price (€ / pc.)
0.9044 € *
Available: 144 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
2 pcs.
0.9044 €
1250 pcs.
0.8211 €
6250 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2439920000, Weidmüller
Printed circuit board connector, closed side, THT solder termination, 2.50 mm, no. of poles: 3, 180°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |