2439950000 | Weidmüller
Pin header, 6 pole, pitch 2.5 mm, straight, black, 2439950000
Order No.: 53P1367
EAN: 4050118455120
MPN:
2439950000
SL 2.50/06/180G 3.2SN BK BX
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Male connector, 2439950000, Weidmüller
Printed circuit board connector, closed sideways, THT solder termination, 2.50 mm, no. of poles: 6, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |