2440210000 | Weidmüller
Pin header, 6 pole, pitch 5.08 mm, straight, orange, 2440210000
Order No.: 53P1377
EAN: 4050118455298
MPN:
2440210000
SLF 5.08/06/180DF SN OR BX SO
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 2440210000, Weidmüller
PCB connector, male header, feedthrough, 5.08 mm, no. of poles: 6
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 25.9 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |