2441790000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, straight, black, 2441790000

Order No.: 53P1411
EAN: 4050118456011
MPN:
2441790000
SL-SMT 3.50/03/180RF 3.2SN BK BX
2441790000 Weidmüller PCB Connection Systems Image 1
2441790000 Weidmüller PCB Connection Systems Image 2
2441790000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7374 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2441790000, Weidmüller

PCB connector, snap-in flange, THT solder termination, 3.50 mm, no. of poles: 3, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 3 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes