2441830000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, straight, black, 2441830000

Order No.: 53P1415
EAN: 4050118456103
MPN:
2441830000
SL-SMT 3.50/09/180RF 3.2SN BK BX
2441830000 Weidmüller PCB Connection Systems Image 1
2441830000 Weidmüller PCB Connection Systems Image 2
2441830000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6652 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 2441830000, Weidmüller

PCB connector, snap-in flange, THT solder termination, 3.50 mm, no. of poles: 9, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 9 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes