2441840000 | Weidmüller
Socket header, 4 pole, pitch 3.5 mm, straight, black, 2441840000
Order No.: 53P1416
EAN: 4050118456028
MPN:
2441840000
B2CF 3.50/04/180F SN BK BX CO
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Female connector, 2441840000, Weidmüller
Printed circuit board connector, flange, 3.50 mm, no. of poles: 4, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 13.4 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |