2442050000 | Weidmüller
Pin header, 2 pole, pitch 3.81 mm, straight, orange, 2442050000
Order No.: 53P1423
EAN: 4050118543742
MPN:
2442050000
SCZ 3.81/02/180LR SN OR BX
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2442050000, Weidmüller
Printed Circuit Board Connector, release latch, 3.81 mm, no. of poles: 2, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | clamp connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |