2442120000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, straight, black, 2442120000

Order No.: 53P1424
EAN: 4050118456400
MPN:
2442120000
BLZF 3.50/03/180LR SN BK BX
Weidmüller
2442120000 Weidmüller PCB Connection Systems Image 1
2442120000 Weidmüller PCB Connection Systems Image 2
2442120000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8322 €

Female connector, 2442120000, Weidmüller

PCB connector, release latch, 3.50 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 14.5 A
Orientation straight
Pin number 3 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes