2442170000 | Weidmüller

Socket header, 18 pole, pitch 3.81 mm, straight, orange, 2442170000

Order No.: 53P1426
EAN: 4050118543728
MPN:
2442170000
BCZ 3.81/18/180LRZE SN OR BX
Weidmüller
2442170000 Weidmüller PCB Connection Systems Image 1
2442170000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7092 €

Female connector, 2442170000, Weidmüller

Printed circuit board connector, release latch, strain relief, 3.81 mm, no. of poles: 18, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 18 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead