2442190000 | Weidmüller

Socket header, 13 pole, pitch 3.81 mm, straight, orange, 2442190000

Order No.: 53P1428
EAN: 4050118543704
MPN:
2442190000
BCZ 3.81/13/180LRZE SN OR BX
Weidmüller
2442190000 Weidmüller PCB Connection Systems Image 1
2442190000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8651 €

Female connector, 2442190000, Weidmüller

PCB connector, release latch, strain relief, 3.81 mm, no. of poles: 13, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 13 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead