2442210000 | Weidmüller

Socket header, 7 pole, pitch 3.81 mm, straight, orange, 2442210000

Order No.: 53P1430
EAN: 4050118543681
MPN:
2442210000
BCZ 3.81/07/180LRZE SN OR BX
Weidmüller
2442210000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
5.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €

Female connector, 2442210000, Weidmüller

Printed circuit board connector, release latch, strain relief, 3.81 mm, no. of poles: 7, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 7 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead