2442290000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, straight, orange, 2442290000

Order No.: 53P1438
EAN: 4050118543605
MPN:
2442290000
BCZ 3.81/08/180LRZE SN OR BX
Weidmüller
2442290000 Weidmüller PCB Connection Systems Image 1
2442290000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0095 €

Female connector, 2442290000, Weidmüller

PCB connectors, release latch, strain relief, 3.81 mm, no. of poles: 8, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 8 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead