2442370000 | Weidmüller
Socket header, 3 pole, pitch 3.81 mm, straight, orange, 2442370000
Order No.: 53P1446
EAN: 4050118543520
MPN:
2442370000
BCZ 3.81/03/180LR SN OR BX
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2442370000, Weidmüller
PCB connector, release latch, 3.81 mm, no. of poles: 3, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |