2442380000 | Weidmüller

Socket header, 8 pole, pitch 3.81 mm, straight, orange, 2442380000

Order No.: 53P1447
EAN: 4050118543513
MPN:
2442380000
BCZ 3.81/08/180LR SN OR BX
Weidmüller
2442380000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Female connector, 2442380000, Weidmüller

PCB connectors, release latch, 3.81 mm, no. of poles: 8, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 8 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead