2442480000 | Weidmüller

Socket header, 3 pole, pitch 3.81 mm, straight, black, 2442480000

Order No.: 53P1457
EAN: 4050118543414
MPN:
2442480000
BCZ 3.81/03/180LR SN BK BX
Weidmüller
2442480000 Weidmüller PCB Connection Systems Image 1
2442480000 Weidmüller PCB Connection Systems Image 2
2442480000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 2442480000, Weidmüller

PCB connector, release latch, 3.81 mm, no. of poles: 3, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 3 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead