2442500000 | Weidmüller

Socket header, 16 pole, pitch 3.81 mm, straight, orange, 2442500000

Order No.: 53P1459
EAN: 4050118543391
MPN:
2442500000
BCZ 3.81/16/180LR SN OR BX
Weidmüller
2442500000 Weidmüller PCB Connection Systems Image 1
2442500000 Weidmüller PCB Connection Systems Image 2
2442500000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3772 €

Female connector, 2442500000, Weidmüller

Printed circuit board connectors, release latch, 3.81 mm, no. of poles: 16, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 16 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead