2442510000 | Weidmüller

Socket header, 20 pole, pitch 3.81 mm, straight, orange, 2442510000

Order No.: 53P1460
EAN: 4050118543384
MPN:
2442510000
BCZ 3.81/20/180LR SN OR BX
Weidmüller
2442510000 Weidmüller PCB Connection Systems Image 1
2442510000 Weidmüller PCB Connection Systems Image 2
2442510000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
11.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6501 €

Female connector, 2442510000, Weidmüller

PCB connector, release latch, 3.81 mm, no. of poles: 20, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 20 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead