2442580000 | Weidmüller
Socket header, 16 pole, pitch 3.81 mm, straight, black, 2442580000
Order No.: 53P1467
EAN: 4050118543315
MPN:
2442580000
BCZ 3.81/16/180LR SN BK BX
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Female connector, 2442580000, Weidmüller
PCB connector, release latch, 3.81 mm, no. of poles: 16, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |