2442640000 | Weidmüller

Socket header, 6 pole, pitch 3.81 mm, straight, orange, 2442640000

Order No.: 53P1472
EAN: 4050118543261
MPN:
2442640000
BCF 3.81/06/180LR SN OR BX
Weidmüller
2442640000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Female connector, 2442640000, Weidmüller

Printed circuit board connector, female header, release latch, 3.81 mm, no. of poles: 6, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes