2442900000 | Weidmüller

Socket header, 20 pole, pitch 3.81 mm, straight, black, 2442900000

Order No.: 53P1497
EAN: 4050118543001
MPN:
2442900000
BCF 3.81/20/180LR SN BK BX
2442900000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
12.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9952 €

Female connector, 2442900000, Weidmüller

PCB connector, female header, solder latch, 3.81 mm, no. of poles: 20, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Federanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 17.5 A
Orientation gerade
Pin number 20-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes