2444060000 | Weidmüller
Pin header, 3 pole, pitch 3.81 mm, straight, orange, 2444060000
Order No.: 53P1548
EAN: 4050118542820
MPN:
2444060000
SCZ 3.81/03/180LR SN OR BX
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 2444060000, Weidmüller
PCB Connector, release latch, 3.81 mm, no. of poles: 3, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | clamp connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |