2444110000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, straight, orange, 2444110000

Order No.: 53P1551
EAN: 4050118542790
MPN:
2444110000
SCZ 3.81/06/180LR SN OR BX
2444110000 Weidmüller PCB Connection Systems Image 1
2444110000 Weidmüller PCB Connection Systems Image 2
2444110000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7481 €

Male connector, 2444110000, Weidmüller

PCB Connector, release latch, 3.81 mm, no. of poles: 6, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead