2444170000 | Weidmüller

Pin header, 12 pole, pitch 3.81 mm, straight, orange, 2444170000

Order No.: 53P1557
EAN: 4050118542738
MPN:
2444170000
SCZ 3.81/12/180LR SN OR BX
2444170000 Weidmüller PCB Connection Systems Image 1
2444170000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9607 €

Male connector, 2444170000, Weidmüller

printed circuit board connector, release latch, 3.81 mm, no. of poles: 12, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 12 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead