2444290000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, straight, orange, 2444290000

Order No.: 53P1569
EAN: 4050118542516
MPN:
2444290000
SCZ 3.81/10/180LRZE SN OR BX
2444290000 Weidmüller PCB Connection Systems Image 1
2444290000 Weidmüller PCB Connection Systems Image 2
2444290000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.7223 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7223 €

Male connector, 2444290000, Weidmüller

Printed circuit board connector, release latch, strain relief, 3.81 mm, no. of poles: 10, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection clamp connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead