2446080000 | Weidmüller

Socket header, 4 pole, pitch 7.62 mm, straight, gray, 2446080000

Order No.: 53P1603
EAN: 4050118459456
MPN:
2446080000
BLZ 7.62HP/04/180 SN TGY BX
Weidmüller
2446080000 Weidmüller PCB Connection Systems Image 1
2446080000 Weidmüller PCB Connection Systems Image 2
2446080000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8195 €

PCB plug-in connector, 2446080000, Weidmüller

PCB Connector, 7.62 mm, no. of poles: 4, traffic grey, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 630 V
Rated current 29 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes