2454790000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 2454790000

Order No.: 53P1776
EAN: 4050118469103
MPN:
2454790000
BLF 5.08HC/03/180 SN OR BX PRT
Weidmüller
2454790000 Weidmüller PCB Connection Systems Image 1
2454790000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.0825 €

Male connector, 2454790000, Weidmüller

Printed circuit board connector, male connector, closed sideways, 5.08 mm, no. of poles: 3, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation straight
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes